Part Details for CA514/3-4 by Altech Corporation
Overview of CA514/3-4 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA514/3-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2362
|
Newark | Jumper, Ring Lug, Insulated, 17Mm, 4 Pole |Altech CA514/3-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $3.3700 | Buy Now |
DISTI #
CA514/3-4-ND
|
DigiKey | JUMPER TERM BLK 4POS RING Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7148 | Buy Now |
DISTI #
845-CA51434
|
Mouser Electronics | Terminal Block Tools & Accessories Jumper, Ring Lug, Insulated, 17mm, 4 Pole | 0 |
|
$2.0100 / $2.6000 | Order Now |
DISTI #
70077700
|
RS | Jumper, Term Block, Insul Permanent, 4 Pole | Altech Corp CA514/3-4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
10117912
|
TestEquity LLC | Altech CA514/3-4 Jumper, Ring Lug, Insulated, 17mm, 4 Pole use with DIN Term Blk CSTSN4U, CSTSN5U | 0 |
|
$2.4600 | Buy Now |