Part Details for CA514/2-4 by Altech Corporation
Overview of CA514/2-4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA514/2-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2359
|
Newark | Jumper, Fork Type, Insulated, 13Mm, 4 Pole |Altech CA514/2-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.5500 | Buy Now |
DISTI #
CA514/2-4-ND
|
DigiKey | JUMPER TERM BLK 4POS SPADE Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8634 | Buy Now |
DISTI #
845-CA51424
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Fork Type, Insulated, 13mm, 4 Pole | 0 |
|
$2.1200 / $2.8700 | Order Now |
DISTI #
71161986
|
RS | Barrier Ring Lug Terminal Block Insulated Jumper Fork Type 4 pole for CBS4U | Altech Corp CA514/2-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6900 / $2.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$1.7500 / $2.3000 | Buy Now |
|
Powell Electronics | Jumper, Fork Type, Insulated, 13mm, 4 Po Min Qty: 50 | 66 |
|
$2.2500 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$1.7500 / $2.3000 | Buy Now |
DISTI #
10117909
|
TestEquity LLC | Altech CA514/2-4 Jumper, Fork Type, Insulated, 13mm, 4 Pole use with DIN Term Blk CBS4U, CBS5U | 0 |
|
$2.6000 | Buy Now |