Part Details for CA5420M by Harris Semiconductor
Overview of CA5420M by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CA5420M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA5420M-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34465 In Stock |
|
$0.7800 | Buy Now |
|
Rochester Electronics | CA5420 - LOW SUPPLY VOLTAGE, LOW SUPPLY CURRENT OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 34465 |
|
$0.6673 / $0.7850 | Buy Now |
Part Details for CA5420M
CA5420M CAD Models
CA5420M Part Data Attributes
|
CA5420M
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CA5420M
Harris Semiconductor
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -11 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 10000 |
Alternate Parts for CA5420M
This table gives cross-reference parts and alternative options found for CA5420M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA5420M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA5420M | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIMOS, PDSO8 | Rochester Electronics LLC | CA5420M vs CA5420M |