-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2237-ND
|
DigiKey | DISP 7SEG 0.56" QUAD GRN 36DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
210 In Stock |
|
$3.3401 / $6.8900 | Buy Now |
DISTI #
604-CA56-11GWA
|
Mouser Electronics | LED Displays & Accessories Quad Green 568nm Common Anode RoHS: Compliant | 99 |
|
$3.7200 / $6.8800 | Buy Now |
|
Quest Components | 112 |
|
$8.8800 / $14.4000 | Buy Now | |
DISTI #
CA56-11GWA
|
TME | Display: LED, 7-segment, 14mm, 0.56", No.char: 4, green, 3÷10.5mcd Min Qty: 1 | 873 |
|
$3.0400 / $4.4000 | Buy Now |
DISTI #
000000000000997735
|
Sager | LED Displays & Accessories Quad Green 568nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA56-11GWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA56-11GWA
Kingbright
7 SEG NUMERIC DISPLAY, GREEN, 14.2mm, ROHS COMPLIANT PACKAGE-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |