Part Details for CA61 by MACOM
Overview of CA61 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA61-ND
|
DigiKey | AMPLIFIER,CASCADED Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,447.1400 | Buy Now |
DISTI #
937-CA61
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded RoHS: Not Compliant | 0 |
|
$1,609.5800 | Order Now |
Part Details for CA61
CA61 CAD Models
CA61 Part Data Attributes
|
CA61
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA61
MACOM
Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 6.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for CA61
This table gives cross-reference parts and alternative options found for CA61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA61 | Wide Band Low Power Amplifier, 2000MHz Min, 6000MHz Max, | WJ Communications Inc | CA61 vs CA61 |