Part Details for CA623/3 by Altech Corporation
Overview of CA623/3 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA623/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2375
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 3 Pole |Altech CA623/3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.5400 | Buy Now |
DISTI #
CA623/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2362 | Buy Now |
DISTI #
845-CA623/3
|
Mouser Electronics | Terminal Block Tools & Accessories Internal Jumper for CHV4U | 0 |
|
$1.0300 / $1.2300 | Order Now |
DISTI #
71224712
|
RS | Internal Jumper, Screw, 6mm spacing, 3 pole, use with DIN Terminal Block CHV4U | Altech Corp CA623/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8720 | Buy Now |
|
Powell Electronics | Min Qty: 100 | 60 |
|
$1.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$0.8910 / $1.1560 | Buy Now |
DISTI #
10122495
|
TestEquity LLC | Altech CA623/3 Internal Jumper, Screw, 6mm spacing, 3 pole use with DIN Term Blk CHV4U | 0 |
|
$1.3000 | Buy Now |