There are no models available for this part yet.
Overview of CA624/4 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA624/4 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2380
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 4 Pole |Altech CA624/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | Buy Now | |
DISTI #
CA624/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9271 | Buy Now | |
DISTI #
845-CA624/4
|
Mouser Electronics | Terminal Block Tools & Accessories Internal Jumper for CHV6U | 0 |
|
$1.6400 / $1.9200 | Order Now | |
DISTI #
71224717
|
RS | Internal Jumper, Screw, 8mm spacing, 4 pole, use with DIN Terminal Block CHV6U | Altech Corp CA624/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.3600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3700 / $1.6900 | Buy Now | ||
DISTI #
10122499
|
TestEquity LLC | Altech CA624/4 Internal Jumper, Screw, 8mm spacing, 4 pole use with DIN Term Blk CHV6U | 0 |
|
$2.0400 | Buy Now |