Part Details for CA629/2 by Altech Corporation
Overview of CA629/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA629/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2391
|
Newark | Shorting Link System, 2 Pole |Altech CA629/2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
DISTI #
CA629/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9860 | Buy Now |
DISTI #
845-CA6292
|
Mouser Electronics | Terminal Block Tools & Accessories Shorting link System, 2 pole | 4 |
|
$5.9300 / $8.8100 | Buy Now |
DISTI #
71162028
|
RS | Single Level Power Terminal Shorting System Part CTS95/120N | Altech Corp CA629/2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8200 / $7.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$4.8600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 70 Factory Stock |
|
$4.9100 / $7.4600 | Buy Now |
|
Powell Electronics | Shorting link System, 2 pole Min Qty: 10 | 42 |
|
$6.3200 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 70 Factory Stock |
|
$4.9100 / $7.4600 | Buy Now |
DISTI #
10112629
|
TestEquity LLC | Altech CA629/2 Shorting link System, 2 pole 25mm for CTS95/120N | 0 |
|
$7.2900 | Buy Now |