Part Details for CA6741CS by Harris Semiconductor
Overview of CA6741CS by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CA6741CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CA6741CS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1644 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1644 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for CA6741CS
CA6741CS CAD Models
CA6741CS Part Data Attributes:
|
CA6741CS
Harris Semiconductor
Buy Now
|
Compare Parts:
CA6741CS
Harris Semiconductor
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | TO-5,8PIN,DIL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) |