There are no models available for this part yet.
Overview of CA6741T by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for CA6741T by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 303 |
|
$0.6962 / $0.8191 | Buy Now |
CAD Models for CA6741T by Harris Semiconductor
Part Data Attributes for CA6741T by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.5 µA
|
Common-mode Reject Ratio-Nom
|
90 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for CA6741T
This table gives cross-reference parts and alternative options found for CA6741T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA6741T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-00-247-9568 | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | Intersil Corporation | CA6741T vs 5962-00-247-9568 |
5962-01-071-7491 | Operational Amplifier | Renesas Electronics Corporation | CA6741T vs 5962-01-071-7491 |
5962-01-010-5650 | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | Intersil Corporation | CA6741T vs 5962-01-010-5650 |
5962-01-010-5650 | Operational Amplifier | Renesas Electronics Corporation | CA6741T vs 5962-01-010-5650 |
CA6741T | OP-AMP, 5000 uV OFFSET-MAX, MBCY8 | Rochester Electronics LLC | CA6741T vs CA6741T |
5962-01-071-7491 | IC,OP-AMP,SINGLE,BIPOLAR,CAN,8PIN,METAL | Intersil Corporation | CA6741T vs 5962-01-071-7491 |