There are no models available for this part yet.
Overview of CA7-40-M40-220W by Sprecher + Schuh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8220WARMZ-RL | Analog Devices | FET Input Instrumentation Ampl | |
AD8220WARMZ-R7 | Analog Devices | FET Input Instrumentation Ampl | |
ADUM3220WARZ | Analog Devices | 4A,Gate Drvr 4.1V Nominal UVLO |
Price & Stock for CA7-40-M40-220W by Sprecher + Schuh
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$382.2100 / $404.5400 | Buy Now |