Part Details for CA7-85-10-120 by Sprecher + Schuh
Overview of CA7-85-10-120 by Sprecher + Schuh
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA7-85-10-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contactor - 3 Pole - 1 N.O. Auxiliary - 85A - 110v50Hz/120v60Hz AC Coil - 30 H.P @ 230 Volt, 60 H.P. @ 460 Volt - Screw Terminals - 35mm DIN Rail. |
6 In Stock |
|
$480.2700 / $499.2200 | Buy Now |
|
Master Electronics | Contactor - 3 Pole - 1 N.O. Auxiliary - 85A - 110v50Hz/120v60Hz AC Coil - 30 H.P @ 230 Volt, 60 H.P. @ 460 Volt - Screw Terminals - 35mm DIN Rail. |
6 In Stock |
|
$480.2700 / $499.2200 | Buy Now |