There are no models available for this part yet.
Overview of CA704/8 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA704/8 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2416
|
Newark | Current Bar, 12Mm Spacing, 3 Pole |Altech CA704/8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.7820 | Buy Now | |
DISTI #
CA704/8-ND
|
DigiKey | CURRENT BAR 3P FOR CTS16U Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4646 | Buy Now | |
DISTI #
845-CA7048
|
Mouser Electronics | Terminal Block Tools & Accessories Current Bar, 12mm spacing, 3 Pole | 0 |
|
$0.3620 / $0.6500 | Order Now | |
DISTI #
71224429
|
RS | Current Bar, 12mm spacing, 3 Pole, use with DIN Terminal Block CTS16U | Altech Corp CA704/8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 / $0.3140 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.2570 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2731 / $0.4100 | Buy Now | ||
DISTI #
10122515
|
TestEquity LLC | Altech CA704/8 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS16U Series | 0 |
|
$0.3800 | Buy Now |
CAD Models for CA704/8 by Altech Corporation
Part Data Attributes for CA704/8 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|