Part Details for CA704/1 by Altech Corporation
Overview of CA704/1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA704/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2411
|
Newark | Current Bar, 6Mm Spacing, 3 Pole |Altech CA704/1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 / $0.3910 | Buy Now |
DISTI #
CA704/1-ND
|
DigiKey | CURRENT BAR 6MM 3P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2474 | Buy Now |
DISTI #
845-CA704/1
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 6mm 3 pl DINRail RoHS: Compliant | 0 |
|
$0.1410 / $0.3900 | Order Now |
DISTI #
70077870
|
RS | CURRENT BAR, 6MM, 3 POLE, | Altech Corp CA704/1 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$13.8700 / $16.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.1283 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1374 Factory Stock |
|
$0.1348 / $0.2050 | Buy Now |
|
Powell Electronics | Current Bar, 6mm spacing, 3 Pole Min Qty: 100 | 907 |
|
$0.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1374 Factory Stock |
|
$0.1348 / $0.2050 | Buy Now |
DISTI #
10122511
|
TestEquity LLC | Altech CA704/1 Terminal Block, Screw Clamp Current Bar, Poles 2, CTS/CMC/CKT/CDL Series | 0 |
|
$0.1900 | Buy Now |