Part Details for CA705/11 by Altech Corporation
Overview of CA705/11 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA705/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2420
|
Newark | Internal Jumper, 4 Pole, 32Mm Spacing |Altech CA705/11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2000 / $12.7500 | Buy Now |
DISTI #
1920-CA705/11-ND
|
DigiKey | INTERNAL JUMPER, 4 POLE, 32MM SP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9170 | Buy Now |
DISTI #
845-CA705/11
|
Mouser Electronics | DIN Rail Terminal Blocks Internal Jumper, 4 Pole, 32mm Spacing | 0 |
|
$7.1400 / $8.8700 | Order Now |
DISTI #
71976518
|
RS | Internal Jumper,4P,32mm, Spacing, Use With DIN Terminal Block PTB70/95 | Altech Corp CA705/11 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1500 / $8.8400 | Buy Now |
DISTI #
10112394
|
TestEquity LLC | Altech CA705/11 Internal Jumper, 4 Pole, 32mm Spacing use with DIN Terminal Block PTB70/95 | 0 |
|
$10.3500 | Buy Now |