Part Details for CA705/1 by Altech Corporation
Overview of CA705/1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CA705/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2419
|
Newark | Current Bar, 6Mm Spacing, 4 Pole |Altech CA705/1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.4700 | Buy Now |
DISTI #
CA705/1-ND
|
DigiKey | CURRENT BAR 6MM 4P Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1939 | Buy Now |
DISTI #
845-CA705/1
|
Mouser Electronics | Terminal Block Tools & Accessories Curr Bar 6mm 4 pl 2pole RoHS: Compliant | 0 |
|
$0.1930 / $0.4400 | Order Now |
DISTI #
71224434
|
RS | Current Bar, 6mm spacing, 4 Pole, use with CTS4U-N, CMC, CDL4, CF4SP, CKT4 | Altech Corp CA705/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 78 |
|
$0.3200 / $0.4440 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.1539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |
|
Powell Electronics | Current Bar, 6mm spacing, 4 Pole Min Qty: 100 | 66 |
|
$0.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$0.1594 / $0.2460 | Buy Now |
DISTI #
10122516
|
TestEquity LLC | Altech CA705/1 Terminal Block, Screw Clamp Current Bar, Poles 3, CTS/CMC/CKT/CDL Series | 0 |
|
$0.2400 | Buy Now |