Part Details for CA71-146512-04H by Amphenol Corporation
Overview of CA71-146512-04H by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BCA71-18S-48.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BCA71-33N-24.576000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1602BCA71-30S-74.176924 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for CA71-146512-04H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT05A124SW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 336 In Stock |
|
$18.1600 / $29.9900 | Buy Now |