Part Details for CA710/2 by Altech Corporation
Overview of CA710/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA710/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2437
|
Newark | External Jumper, 8Mm Spacing, 2 Pole |Altech CA710/2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.5000 | Buy Now |
DISTI #
CA710/2-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1999 | Buy Now |
DISTI #
845-CA710/2
|
Mouser Electronics | Terminal Block Tools & Accessories Ext. Jmpr 8mm 2 pl 4pole RoHS: Compliant | 0 |
|
$1.0000 / $1.1000 | Order Now |
DISTI #
70077131
|
RS | Jumper TermBlock 2Pole 8mm DINRail External 0.8NmTorque | Altech Corp CA710/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 63 |
|
$0.8900 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8470 | Buy Now |
|
Onlinecomponents.com | Terminal Block Jumper - 2 Positions - Flat Pins, Angled - 8 mm Spacing - 0.8 Nm - For Use With CTS6U, CDSD6U, CDTTU - RoHS: Compliant | 615 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Ext. Jmpr 8mm 2 pl 4pole Min Qty: 100 | 249 |
|
$1.1000 | Buy Now |
|
Master Electronics | Terminal Block Jumper - 2 Positions - Flat Pins, Angled - 8 mm Spacing - 0.8 Nm - For Use With CTS6U, CDSD6U, CDTTU - RoHS: Compliant | 615 Factory Stock |
|
$0.8640 / $1.1220 | Buy Now |
DISTI #
10122521
|
TestEquity LLC | Altech CA710/2 Terminal Block, Screw Clamp External Jumper, Poles 2, 0.8 Nm, CTS/CDTTU/CSDL/CSFL Series | 0 |
|
$1.2700 | Buy Now |