Part Details for CA710/10 by Altech Corporation
Overview of CA710/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA710/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2436
|
Newark | External Jumper, 8Mm Spacing, 10 Pole |Altech CA710/10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.6600 | Buy Now |
DISTI #
CA710/10-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3070 | Buy Now |
DISTI #
845-CA710/10
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jmpr 8MM 10pl RoHS: Compliant | 9 |
|
$2.8900 / $4.6100 | Buy Now |
DISTI #
70077134
|
RS | Jumper TermBlock 10Pole 8mm DINRail External 0.8NmTorque | Altech Corp CA710/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 18 |
|
$3.6200 / $4.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | Connector Accessories External Jumper 10 POS RoHS: Compliant | 970 Factory Stock |
|
$2.2900 / $3.4900 | Buy Now |
|
Powell Electronics | External Jumper, 8mm spacing, 10 pole Min Qty: 20 | 640 |
|
$2.9500 | Buy Now |
|
Master Electronics | Connector Accessories External Jumper 10 POS RoHS: Compliant | 970 Factory Stock |
|
$2.2900 / $3.4900 | Buy Now |
DISTI #
10114003
|
TestEquity LLC | Altech CA710/10 Terminal Block, Screw Clp Ext Jump, Poles 100, 0.8 Nm, CTS/CDT/CSFL Series | 0 |
|
$3.4100 | Buy Now |