Part Details for CA711/2 by Altech Corporation
Overview of CA711/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA711/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2441
|
Newark | External Jumper, 8Mm Spacing, 2 Pole |Altech CA711/2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.1300 | Buy Now |
DISTI #
CA711/2-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$0.9090 / $1.0100 | Buy Now |
DISTI #
845-CA711/2
|
Mouser Electronics | Terminal Block Tools & Accessories Ext. Jmpr 8mm 2 pl Short RoHS: Compliant | 64 |
|
$0.7550 / $1.0100 | Buy Now |
DISTI #
70078176
|
RS | Jumper TermBlock 2Pole 8mm DINRail External 0.8NmTorque | Altech Corp CA711/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 39 |
|
$1.0300 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 546 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
|
Powell Electronics | External Jumper, 8mm spacing, 2 pole Min Qty: 100 | 360 |
|
$0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 546 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
10122522
|
TestEquity LLC | Altech CA711/2 Terminal Block, Screw Clamp External Jumper, Poles 2, 0.8 Nm, DDFL/DDDL/CSFL/CSDL Series | 0 |
|
$0.9600 | Buy Now |