Part Details for CA715/2 by Altech Corporation
Overview of CA715/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA715/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2453
|
Newark | External Jumper, 6Mm Spacing, 2 Pole |Altech CA715/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7500 | Buy Now |
DISTI #
CA715/2-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5530 | Buy Now |
DISTI #
845-CA715/2
|
Mouser Electronics | Terminal Block Tools & Accessories Ext. Jmpr 6mm 2 pl 2pole RoHS: Compliant | 0 |
|
$0.5010 / $0.7400 | Order Now |
DISTI #
70077143
|
RS | Jumper, TermBlock, 2Pole, 6mm, DINRail, External, 0.4NmTorque | Altech Corp CA715/2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.3850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 81 Factory Stock |
|
$0.4050 / $0.6499 | Buy Now |
|
Powell Electronics | External Jumper, 6mm spacing, 2 pole Min Qty: 100 | 53 |
|
$0.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 81 Factory Stock |
|
$0.4050 / $0.6499 | Buy Now |
DISTI #
10122529
|
TestEquity LLC | Altech CA715/2 Terminal Block, Screw Clamp External Jumper, Poles 2, 0.4 Nm, CTL Series | 0 |
|
$0.5800 | Buy Now |