Part Details for CA715/3 by Altech Corporation
Overview of CA715/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA715/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2454
|
Newark | External Jumper, 6Mm Spacing, 3 Pole |Altech CA715/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8650 / $1.1500 | Buy Now |
DISTI #
CA715/3-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8479 | Buy Now |
DISTI #
845-CA715/3
|
Mouser Electronics | Terminal Block Tools & Accessories Ext. Jmpr 6mm 3 pl 3pole RoHS: Compliant | 10 |
|
$0.7820 / $1.7700 | Buy Now |
DISTI #
70077144
|
RS | Jumper, TermBlock, 3Pole, 6mm, DINRail, External, 0.4NmTorque | Altech Corp CA715/3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 195 Factory Stock |
|
$0.6030 / $0.9060 | Buy Now |
|
Powell Electronics | External Jumper, 6mm spacing, 3 pole Min Qty: 100 | 129 |
|
$0.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 195 Factory Stock |
|
$0.6030 / $0.9060 | Buy Now |
DISTI #
10122530
|
TestEquity LLC | Altech CA715/3 Terminal Block, Screw Clamp External Jumper, Poles 3, 0.4 Nm, CTL Series | 0 |
|
$0.8800 | Buy Now |