Part Details for CA715/4 by Altech Corporation
Overview of CA715/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA715/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2455
|
Newark | External Jumper, 6Mm Spacing, 4 Pole |Altech CA715/4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.4300 | Buy Now |
DISTI #
CA715/4-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1453 | Buy Now |
DISTI #
845-CA715/4
|
Mouser Electronics | Terminal Block Tools & Accessories Ext. Jmpr 6mm 4 pl 4pole RoHS: Compliant | 0 |
|
$0.9440 / $1.0700 | Order Now |
DISTI #
70077145
|
RS | Jumper, TermBlock, 4Pole, 6mm, DINRail, External, 0.4NmTorque | Altech Corp CA715/4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$0.8250 / $1.0710 | Buy Now |
|
Powell Electronics | External Jumper, 6mm spacing, 4 pole Min Qty: 100 | 132 |
|
$1.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$0.8250 / $1.0710 | Buy Now |
DISTI #
10122531
|
TestEquity LLC | Altech CA715/4 Terminal Block, Screw Clamp External Jumper, Poles 4, 0.4 Nm, CTL Series | 0 |
|
$1.2100 | Buy Now |