Part Details for CA717/4 by Altech Corporation
Overview of CA717/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA717/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2463
|
Newark | External Jumper, 5Mm Spacing, 4 Pole |Altech CA717/4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4500 | Buy Now |
DISTI #
CA717/4-ND
|
DigiKey | JUMPER TERM BLK 4POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1635 | Buy Now |
DISTI #
845-CA717/4
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jmpr 5MM 4pl 4pole RoHS: Compliant | 65 |
|
$1.0400 / $1.8200 | Buy Now |
DISTI #
70077125
|
RS | Jumper TermBlock 4Pole 5mm DINRail External 0.4NmTorque | Altech Corp CA717/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 200 |
|
$1.4700 / $1.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 293 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
|
Powell Electronics | External Jumper, 5mm spacing, 4 pole Min Qty: 100 | 193 |
|
$1.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 293 Factory Stock |
|
$0.8380 / $1.0880 | Buy Now |
DISTI #
10122534
|
TestEquity LLC | Altech CA717/4 Terminal Block, Screw Clamp External Jumper, Poles 4, 0.4 Nm, CTS2.5UN Series | 0 |
|
$1.2400 | Buy Now |