There are no models available for this part yet.
Overview of CA717/10 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA717/10 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2460
|
Newark | External Jumper, 5Mm Spacing, 10 Pole |Altech CA717/10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $4.2100 | Buy Now | |
DISTI #
CA717/10-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9895 | Buy Now | |
DISTI #
845-CA717/10
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jmpr 5mm 10pl 10pole RoHS: Compliant | 170 |
|
$2.6100 / $4.1200 | Buy Now | |
DISTI #
70077126
|
RS | Jumper TermBlock 10Pole 5mm DINRail External 0.4NmTorque, CA717 Series | Altech Corp CA717/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 77 |
|
$3.2000 / $4.1600 | Buy Now | |
Future Electronics | External Jumper, 5mm spacing, 10 pole use with DIN Term Blk CTS2.5U-N RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$2.2800 / $2.5400 | Buy Now | ||
Onlinecomponents.com | Jumper Terminal Block - 10 Position - 0.4 Nm Torque - Flat Pins. RoHS: Compliant | 713 Factory Stock |
|
$2.0700 / $3.1500 | Buy Now | ||
Powell Electronics | External Jumper, 5mm spacing, 10 pole Min Qty: 20 | 246 |
|
$2.6700 | Buy Now | ||
Master Electronics | Jumper Terminal Block - 10 Position - 0.4 Nm Torque - Flat Pins. RoHS: Compliant | 713 Factory Stock |
|
$2.0700 / $3.1500 | Buy Now | ||
DISTI #
10114009
|
TestEquity LLC | Altech CA717/10 Terminal Block, Screw Clp Ext Jump, Poles 10, 0.4 Nm, CTS2.5UN Series | 0 |
|
$3.0700 | Buy Now |
CAD Models for CA717/10 by Altech Corporation
Part Data Attributes for CA717/10 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|