Part Details for CA717/2 by Altech Corporation
Overview of CA717/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA717/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2461
|
Newark | External Jumper, 5Mm Spacing, 2 Pole |Altech CA717/2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.7750 | Buy Now |
DISTI #
CA717/2-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5714 | Buy Now |
DISTI #
845-CA717/2
|
Mouser Electronics | Terminal Block Tools & Accessories Ext Jumpr 5mm 2pl 2pole RoHS: Compliant | 97 |
|
$0.5710 / $1.1600 | Buy Now |
DISTI #
70077123
|
RS | Jumper TermBlock 2Pole 5mm DINRail External 0.4NmTorque | Altech Corp CA717/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9200 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.3980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 593 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |
|
Powell Electronics | External Jumper, 5mm spacing, 2 pole Min Qty: 100 | 259 |
|
$0.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 593 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |
DISTI #
10122532
|
TestEquity LLC | Altech CA717/2 Terminal Block, Screw Clamp External Jumper, Poles 2, 0.4 Nm, CTS2.5UN Series | 0 |
|
$0.6000 | Buy Now |