Part Details for CA725/4 by Altech Corporation
Overview of CA725/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA725/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2492
|
Newark | Internal Jumper, Screw, 12Mm Spacing, 4 Pole |Altech CA725/4 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.9800 | Buy Now |
DISTI #
CA725/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4390 | Buy Now |
DISTI #
845-CA725/4
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 12mm 4pl 4pole RoHS: Compliant | 0 |
|
$1.2600 / $2.0700 | Order Now |
DISTI #
70078162
|
RS | Jumper, TermBlock, 4Pole, 12mm, DINRail, Internal, 0.8NmTorque | Altech Corp CA725/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 8 |
|
$1.6500 / $2.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$0.9620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 140 Factory Stock |
|
$0.9820 / $1.4770 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 12mm spacing, 4 Min Qty: 20 | 92 |
|
$1.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 140 Factory Stock |
|
$0.9820 / $1.4770 | Buy Now |
DISTI #
10114667
|
TestEquity LLC | Altech CA725/4 Screw Clamp Internal Jumper Assembly, Poles 4, 0.8 Nm, CTS25U Series | 0 |
|
$1.4500 | Buy Now |