Part Details for CA729/2 by Altech Corporation
Overview of CA729/2 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA729/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2504
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 2 Pole |Altech CA729/2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.7500 | Buy Now |
DISTI #
CA729/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5530 | Buy Now |
DISTI #
845-CA729/2
|
Mouser Electronics | Terminal Block Tools & Accessories Int. Jmpr 8mm 2pl 3pole RoHS: Compliant | 0 |
|
$0.5190 / $1.1500 | Order Now |
DISTI #
70077119
|
RS | Jumper, TermBlk, 2Pole, 8mm, DINRail, Internal, 0.5NmTorq | Altech Corp CA729/2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $1.1400 | RFQ |
|
Future Electronics | Screw Cl Irnal Jumper Assembly, Poles 2 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5400 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 400 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 8mm spacing, 2 p Min Qty: 100 | 264 |
|
$0.5000 | Buy Now |
|
Master Electronics | Screw Clamp Terminal Block Accessories, Internal Jumper Assemblies RoHS: Compliant | 400 Factory Stock |
|
$0.3989 / $0.5908 | Buy Now |
DISTI #
10122549
|
TestEquity LLC | Altech CA729/2 Screw Clamp Internal Jumper Assembly, Poles 2, 0.5 Nm, DDFL/DDDL/CSFL/CSDL Series | 0 |
|
$0.5700 | Buy Now |