Part Details for CA73 by MACOM
Overview of CA73 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA73-ND
|
DigiKey | AMPLIFIER,CASCADED Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,843.7900 | Buy Now |
DISTI #
937-CA73
|
Mouser Electronics | RF Amplifier Amplifier,Cascaded | 0 |
|
$1,843.2800 | Order Now |
Part Details for CA73
CA73 CAD Models
CA73 Part Data Attributes
|
CA73
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA73
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 30 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |