CA74-1
Description: Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max,

Overview of CA74-1 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CA74-1 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-CA74-1-ND
DigiKey AMPLIFIER,CASCADED Min Qty: 1 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,935.9800
$1,935.9800 Buy Now
DISTI # 937-CA74-1
Mouser Electronics RF Amplifier Amplifier,Cascaded RoHS: Compliant 2
  • 1 $1,935.7400
$1,935.7400 Buy Now

CAD Models for CA74-1 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA74-1 by MACOM

CA74-1
MACOM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
MACOM
Additional Feature
SMA, HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COAXIAL
Gain
30 dB
Input Power-Max (CW)
6 dBm
Operating Frequency-Max
250 MHz
Operating Frequency-Min
5 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
RF/Microwave Device Type
WIDE BAND LOW POWER
VSWR-Max
1.7
Want to compare parts?
  1. CA74-1
    MACOM
    Wide Band Low Power Amplifier, 5MHz Min, 250MHz Max,
    VS

Related Parts for CA74-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA74-1 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA74-1 by MACOM

Select Manufacturer
Which Manufacturer of CA74-1 would you like to use for your alert(s)?
  • Please alert me when CA74-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA74-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA74-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA74-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA74-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA74-1 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: