Part Details for CA74 by MACOM
Overview of CA74 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CA74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-CA74-ND
|
DigiKey | IC RF AMP GPS 1MHZ-600MHZ SMA Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,177.7570 | Buy Now |
DISTI #
937-CA74
|
Mouser Electronics | RF Amplifier 5-500 MHz NF 3.0dB Pout 8.5dBm SMA Conn | 0 |
|
$1,102.7900 | Order Now |
DISTI #
CA74
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,874.6400 | Buy Now |
Part Details for CA74
CA74 CAD Models
CA74 Part Data Attributes
|
CA74
MACOM
Buy Now
Datasheet
|
Compare Parts:
CA74
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 28 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.8 |
Alternate Parts for CA74
This table gives cross-reference parts and alternative options found for CA74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA74 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | CA74 vs CA74 |
CA74 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | WJ Communications Inc | CA74 vs CA74 |