There are no models available for this part yet.
Overview of CA741/100 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA741/100 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2517
|
Newark | Internal Jumper, Screw, 5Mm Spacing, 100 Pole |Altech CA741/100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.0900 / $60.0100 | Buy Now | |
DISTI #
CA741/100-ND
|
DigiKey | JUMPER TERM BLK 100POS RND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3780 | Buy Now | |
DISTI #
845-CA741/100
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 5mm RoHS: Compliant | 0 |
|
$43.3400 / $45.3700 | Order Now | |
DISTI #
71162032
|
RS | Single Level Terminal Block Insulated Internal Jumper 100 pole | Altech Corp CA741/100 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$39.0600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.5600 / $53.6200 | Buy Now | ||
DISTI #
10112309
|
TestEquity LLC | Altech CA741/100 Screw Clamp Internal Jumper Assembly, Poles 100, 0.4 Nm, CTS2.5UN Series | 0 |
|
$58.5700 | Buy Now |
CAD Models for CA741/100 by Altech Corporation
Part Data Attributes for CA741/100 by Altech Corporation
CA741/100
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
CA741/100Altech CorporationVS
-