Part Details for CA741/5 by Altech Corporation
Overview of CA741/5 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA741/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2521
|
Newark | Internal Jumper, Screw, 5Mm Spacing, 5 Pole |Altech CA741/5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $4.1300 | Buy Now |
DISTI #
CA741/5-ND
|
DigiKey | JUMPER TERM BLK 5POS ROUND PINS Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5370 | Buy Now |
DISTI #
845-CA7415
|
Mouser Electronics | Circuit Breaker Accessories Internal Jumper, Screw, 5mm spacing, 5 pole | 0 |
|
$2.5300 / $4.6000 | Order Now |
DISTI #
71976523
|
RS | Internal Jumper, Screw,5mm Spacing,5P, Use With DIN Term Block CTS2.5U-N | Altech Corp CA741/5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $4.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $3.0900 | Buy Now |
DISTI #
10112636
|
TestEquity LLC | Altech CA741/5 Internal Jumper, Screw, 5mm spacing, 5 pole use with DIN Term Blk CTS2.5U-N | 0 |
|
$3.0200 | Buy Now |
Part Details for CA741/5
CA741/5 CAD Models
CA741/5 Part Data Attributes
|
CA741/5
Altech Corporation
Buy Now
|
Compare Parts:
CA741/5
Altech Corporation
|
Samacsys Manufacturer | Altech |