Part Details for CA742/15 by Altech Corporation
Overview of CA742/15 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA742/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2524
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 15 Pole |Altech CA742/15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $15.1000 | Buy Now |
DISTI #
CA742/15-ND
|
DigiKey | JUMPER TERM BLK 15POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8110 | Buy Now |
DISTI #
845-CA742/15
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 10pole RoHS: Compliant | 0 |
|
$9.4000 / $9.7400 | Order Now |
DISTI #
71976524
|
RS | Internal Jumper, Screw,6mm Spacing,15P, Use With DIN Term Block CTS4U-N, CDL4,CF4S | Altech Corp CA742/15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $9.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4700 / $10.4700 | Buy Now |
DISTI #
10112405
|
TestEquity LLC | Altech CA742/15 Internal Jumper, Screw, 6mm spacing, 15 pole use with DIN Term Blk CTS4U-N, CMC Series, CDL4 Series, CF4SP, CKT4 | 0 |
|
$12.2500 | Buy Now |