There are no models available for this part yet.
Overview of CA742/3 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA742/3 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2526
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 3 Pole |Altech CA742/3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now | |
DISTI #
CA742/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4478 | Buy Now | |
DISTI #
845-CA742/3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 6mm 5mm Insulated RoHS: Compliant | 54 |
|
$1.3100 / $2.5700 | Buy Now | |
DISTI #
70077876
|
RS | Jumper, TermBlk, 3Pole, 6mm, DINRail, Internal, Insulated, 0.4NmTorque | Altech Corp CA742/3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 95 |
|
$94.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.2100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1878 Factory Stock |
|
$1.2300 / $1.6000 | Buy Now | ||
Powell Electronics | Internal Jumper, Screw, 6mm spacing, 3 p Min Qty: 100 | 51 |
|
$1.5700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 1878 Factory Stock |
|
$1.2300 / $1.6000 | Buy Now | ||
DISTI #
10122554
|
TestEquity LLC | Altech CA742/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.4 Nm, CTS/CMC/CKT/CDL Series | 0 |
|
$1.8000 | Buy Now |
CAD Models for CA742/3 by Altech Corporation
Part Data Attributes for CA742/3 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Altech
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|