Part Details for CA742/10 by Altech Corporation
Overview of CA742/10 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA742/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2522
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 10 Pole |Altech CA742/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
1920-1275-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
54 In Stock |
|
$4.3127 / $7.3900 | Buy Now |
DISTI #
845-CA742/10
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 6mm RoHS: Compliant | 235 |
|
$4.3100 / $7.3900 | Buy Now |
DISTI #
70077874
|
RS | Jumper TermBlk 10Pole 6mm DINRail Internal Insulated 0.4NmTorque | Altech Corp CA742/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 47 |
|
$5.0700 / $6.5900 | Buy Now |
|
Future Electronics | 10 Pole 6 mm Insulated Internal Jumper RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.3400 / $5.0500 | Buy Now |
|
Onlinecomponents.com | Jumper - TermBlk - 10Pole - 6mm - DINRail - Internal - Insulated - 0.4NmTorque RoHS: Compliant |
100 In Stock 885 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
65018259
|
Verical | Internal Jumper Assemblies, INSULATED INTERNAL JUMPER RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 100 |
|
$5.4990 / $7.8130 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 6mm spacing, 10 Min Qty: 10 | 723 |
|
$5.0800 | Buy Now |
|
Master Electronics | Jumper - TermBlk - 10Pole - 6mm - DINRail - Internal - Insulated - 0.4NmTorque RoHS: Compliant |
100 In Stock 885 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
10112404
|
TestEquity LLC | Altech CA742/10 Screw Clamp Internal Jumper Assembly, Poles 10, 0.4 Nm, CTS/CMC/CKT/CDL Series | 0 |
|
$5.8600 | Buy Now |