Part Details for CA744/10 by Altech Corporation
Overview of CA744/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA744/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2533
|
Newark | Internal Jumper, Screw, 10Mm Spacing, 10 Pole |Altech CA744/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.9500 | Buy Now |
DISTI #
CA744/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3230 | Buy Now |
DISTI #
845-CA744/10
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr10mm 6mm Insulated RoHS: Compliant | 2 |
|
$5.1200 / $8.2500 | Buy Now |
DISTI #
70331797
|
RS | Terminal Block | Altech Corp CA744/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$6.4800 / $8.4200 | Buy Now |
|
Future Electronics | 10mm Insulated Internal Jumper RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$4.8400 / $5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 144 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 10mm spacing, 10 Min Qty: 10 | 95 |
|
$5.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 144 Factory Stock |
|
$4.4100 / $6.7000 | Buy Now |
DISTI #
10112407
|
TestEquity LLC | Altech CA744/10 Screw Clamp Internal Jumper Assembly, Poles 10, 0.5 Nm, CTS10U Series | 0 |
|
$6.5300 | Buy Now |