Part Details for CA744/4 by Altech Corporation
Overview of CA744/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA744/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2536
|
Newark | Internal Jumper, Screw, 10Mm Spacing, 4 Pole |Altech CA744/4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.5800 | Buy Now |
DISTI #
CA744/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1290 | Buy Now |
DISTI #
845-CA744/4
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr10mm Insulated RoHS: Compliant | 36 |
|
$1.9500 / $3.4400 | Buy Now |
DISTI #
71162040
|
RS | Single Level Terminal Blocks Insulated Internal Jumper CTS10U 4 pole | Altech Corp CA744/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
|
Future Electronics | 10mm Insulated InternalJumper RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.8600 / $2.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 44 Factory Stock |
|
$1.8100 / $2.5400 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 10mm spacing, 4 Min Qty: 50 | 29 |
|
$2.2700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 44 Factory Stock |
|
$1.8100 / $2.5400 | Buy Now |
DISTI #
10119416
|
TestEquity LLC | Altech CA744/4 Screw Clamp Internal Jumper Assembly, Poles 4, 0.5 Nm, CTS10U Series | 0 |
|
$2.6200 | Buy Now |