Part Details for CA745/3 by Altech Corporation
Overview of CA745/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA745/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2539
|
Newark | Internal Jumper, Screw, 12Mm Spacing, 3 Pole |Altech CA745/3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6600 | Buy Now |
DISTI #
CA745/3-ND
|
DigiKey | JUMPER TERM BLK 3POS ROUND PINS Min Qty: 20 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2460 | Buy Now |
DISTI #
845-CA745/3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr12mm 8mm Insulated RoHS: Compliant | 0 |
|
$1.9900 / $3.5100 | Order Now |
DISTI #
71162047
|
RS | Single Level Terminal Blocks Insulated Internal Jumper CTS25UN 3 pole | Altech Corp CA745/3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 11 Weeks | 0 |
|
$1.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 995 Factory Stock |
|
$1.8000 / $2.7400 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 12mm spacing, 3 Min Qty: 20 | 657 |
|
$2.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 995 Factory Stock |
|
$1.8000 / $2.7400 | Buy Now |
DISTI #
10114668
|
TestEquity LLC | Altech CA745/3 Screw Clamp Internal Jumper Assembly, Poles 3, 0.8 Nm, CTS25U Series | 0 |
|
$2.6800 | Buy Now |