There are no models available for this part yet.
Overview of CA745/2 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA745/2 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK2538
|
Newark | Internal Jumper, Screw, 12Mm Spacing, 2 Pole |Altech CA745/2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.4200 | Buy Now | |
DISTI #
CA745/2-ND
|
DigiKey | JUMPER TERM BLK 2POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4402 | Buy Now | |
DISTI #
845-CA745/2
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr12mm 8mm Insulated RoHS: Compliant | 46 |
|
$1.2500 / $2.4600 | Buy Now | |
DISTI #
71162046
|
RS | Single Level Terminal Blocks Insulated Internal Jumper CTS25UN 2 pole | Altech Corp CA745/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 48 |
|
$0.8400 | Buy Now | |
Future Electronics | JUMPER TERM BLK 2POS ROUND PINS RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 48 Factory Stock |
|
$1.2200 / $1.9900 | Buy Now | ||
Powell Electronics | Internal Jumper, Screw, 12mm spacing, 2 Min Qty: 50 | 32 |
|
$1.5300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 48 Factory Stock |
|
$1.2200 / $1.9900 | Buy Now | ||
DISTI #
10119417
|
TestEquity LLC | Altech CA745/2 Screw Clamp Internal Jumper Assembly, Poles 2, 0.8 Nm, CTS25U Series | 0 |
|
$1.7700 | Buy Now |
CAD Models for CA745/2 by Altech Corporation
Part Data Attributes for CA745/2 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|