Part Details for CA747/10 by Altech Corporation
Overview of CA747/10 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA747/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2541
|
Newark | Internal Jumper, Screw, 6Mm Spacing, 10 Pole |Altech CA747/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $8.0300 | Buy Now |
DISTI #
CA747/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7750 | Buy Now |
DISTI #
845-CA747/10
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 6mm 12mm Insulated RoHS: Compliant | 0 |
|
$4.6100 / $7.6100 | Order Now |
DISTI #
70077878
|
RS | Jumper TermBlk 10Pole 6mm DINRail Internal Insulated 0.4NmTorque | Altech Corp CA747/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 16 |
|
$5.8900 / $7.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins. RoHS: Compliant | 505 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 23 |
|
Buy Now | |
|
Powell Electronics | Internal Jumper, Screw, 6mm spacing, 10 Min Qty: 10 | 282 |
|
$5.0800 | Buy Now |
|
Master Electronics | Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins. RoHS: Compliant | 505 Factory Stock |
|
$3.9500 / $6.0100 | Buy Now |
DISTI #
10112409
|
TestEquity LLC | Altech CA747/10 Screw Clamp Internal Jumper Assembly, Poles 10, 0.4 Nm, CMT/CMB/CDL/ODL Series | 0 |
|
$5.8600 | Buy Now |