Part Details for CA749/10 by Altech Corporation
Overview of CA749/10 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA749/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2545
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 10 Pole |Altech CA749/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $8.5500 | Buy Now |
DISTI #
CA749/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0880 | Buy Now |
DISTI #
845-CA749/10
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 8mm 15mm Insulated RoHS: Compliant | 10 |
|
$4.8300 / $8.0200 | Buy Now |
DISTI #
71224695
|
RS | Internal Jumper, Screw, 8mm spacing, 10 pole, use with DIN Terminal Block DDFL4 | Altech Corp CA749/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15 |
|
$6.2500 / $8.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2655 Factory Stock |
|
$4.2100 / $6.4000 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 8mm spacing, 10 Min Qty: 10 | 1752 |
|
$5.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2655 Factory Stock |
|
$4.2100 / $6.4000 | Buy Now |
DISTI #
10112410
|
TestEquity LLC | Altech CA749/10 Screw Clamp Internal Jumper Assembly, Poles 10, 0.5 Nm, DDFL/DDDL/CSFL/CSDL Series | 0 |
|
$6.2500 | Buy Now |