Part Details for CA749/4 by Altech Corporation
Overview of CA749/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA749/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2548
|
Newark | Internal Jumper, Screw, 8Mm Spacing, 4 Pole |Altech CA749/4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $3.5000 | Buy Now |
DISTI #
CA749/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0822 | Buy Now |
DISTI #
845-CA749/4
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Inter Jmpr 8mm 15mm Insulated RoHS: Compliant | 3 |
|
$1.9100 / $3.3600 | Buy Now |
DISTI #
70632652
|
RS | Insulated Internal Jumper 8mm | Altech Corp CA749/4 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 47 Factory Stock |
|
$1.7700 / $2.4900 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 8mm spacing, 4 p Min Qty: 50 | 31 |
|
$2.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 47 Factory Stock |
|
$1.7700 / $2.4900 | Buy Now |
DISTI #
10119419
|
TestEquity LLC | Altech CA749/4 Screw Clamp Internal Jumper Assembly, Poles 4, 0.5 Nm, DDFL/DDDL/CSFL/CSDL Series | 0 |
|
$2.5500 | Buy Now |