Part Details for CA77-003M0-2 by Stewart Connector
Overview of CA77-003M0-2 by Stewart Connector
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA77-003M0-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1664
|
Newark | Patch Cord, Arj45 Plug-Arj45 Plug, 9.8Ft, Lan Category:Cat7, Cat7A, Connector To Connector:Arj45 Plug To Arj45 Plug, Cable Construction:-, Jacket Color:Gray, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:- Rohs Compliant: Yes |Stewart Connector CA77-003M0-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.1100 | Buy Now |
DISTI #
380-1283-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$42.4658 / $52.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5500 / $54.8000 | Buy Now |
DISTI #
000000000003947465
|
Sager | Ethernet Cables / Networking Cables 3m ARJ45 to ARJ45 CAT 7/7a Cable Assem Min Qty: 1 | 0 |
|
$48.2200 / $58.2000 | Buy Now |
DISTI #
3565776
|
element14 Asia-Pacific | PATCH CORD, ARJ45 PLUG-ARJ45 PLUG, 9.8FT RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$40.7544 / $50.2768 | Buy Now |
DISTI #
3565776
|
Farnell | PATCH CORD, ARJ45 PLUG-ARJ45 PLUG, 9.8FT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Each | 5 |
|
$41.4444 / $55.9687 | Buy Now |