Part Details for CA772/4 by Altech Corporation
Overview of CA772/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA772/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2564
|
Newark | Internal Jumper, Screw, 13Mm Spacing, 4 Pole |Altech CA772/4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.6300 | Buy Now |
DISTI #
CA772/4-ND
|
DigiKey | JUMPER TERM BLK 4POS ROUND PINS Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5656 | Buy Now |
DISTI #
845-CA7724
|
Mouser Electronics | Circuit Breaker Accessories Internal Jumper, Screw, 13mm spacing, 4 pole | 0 |
|
$1.3600 / $3.0300 | Order Now |
DISTI #
71161994
|
RS | Barrier Ring Lug Terminal Block Internal Jumper 4 pole for CBS4U | Altech Corp CA772/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$1.3100 / $1.9700 | Buy Now |
|
Powell Electronics | Internal Jumper 4 pole Min Qty: 50 | 60 |
|
$1.6700 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 100 Factory Stock |
|
$1.3100 / $1.9700 | Buy Now |
DISTI #
10119428
|
TestEquity LLC | Altech CA772/4 Internal Jumper, Screw, 13mm spacing, 4 pole use with DIN Term Blk CBS4U, CBS5U | 0 |
|
$1.9300 | Buy Now |