Part Details for CA772/10 by Altech Corporation
Overview of CA772/10 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA772/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2561
|
Newark | Internal Jumper, Screw, 13Mm Spacing, 10 Pole |Altech CA772/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5400 / $6.9500 | Buy Now |
DISTI #
CA772/10-ND
|
DigiKey | JUMPER TERM BLK 10POS ROUND PIN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1330 | Buy Now |
DISTI #
845-CA77210
|
Mouser Electronics | Circuit Breaker Accessories Internal Jumper, Screw, 13mm spacing, 10 pole | 10 |
|
$3.9200 / $7.4700 | Buy Now |
DISTI #
71161988
|
RS | Barrier Ring Lug Terminal Block Internal Jumper 10 pole for CBS4U | Altech Corp CA772/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $7.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.3900 | Buy Now |
|
Powell Electronics | Internal Jumper, Screw, 13mm spacing, 10 Min Qty: 10 | 20 |
|
$4.4000 | Buy Now |
|
Master Electronics | Connector Accessories Jumper Straight RoHS: Compliant | 30 Factory Stock |
|
$3.4200 / $5.2000 | Buy Now |
DISTI #
10112414
|
TestEquity LLC | Altech CA772/10 Internal Jumper, Screw, 13mm spacing, 10 pole use with DIN Term Blk CBS4U, CBS5U | 0 |
|
$5.0800 | Buy Now |