Part Details for CA773/10 by Altech Corporation
Overview of CA773/10 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA773/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2565
|
Newark | Internal Jumper, Screw, 9Mm Spacing, 10 Pole |Altech CA773/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3200 | Buy Now |
DISTI #
1920-CA773/10-ND
|
DigiKey | INTERNAL JUMPER, SCREW, 9MM SPAC Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8780 | Buy Now |
DISTI #
845-CA773/10
|
Mouser Electronics | Terminal Block Tools & Accessories Internal Jumper, Screw, 9mm spacing, 10 pole | 0 |
|
$3.3300 / $6.4300 | Order Now |
DISTI #
71976530
|
RS | Internal Jumper, Screw,9mm Spacing,10P, Use With DIN Terminal Block STH3 | Altech Corp CA773/10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$3.5500 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1100 / $4.7300 | Buy Now |
DISTI #
10112415
|
TestEquity LLC | Altech CA773/10 Internal Jumper, Screw, 9mm spacing, 10 pole use with DIN Term Blk STH3 | 0 |
|
$4.6100 | Buy Now |
Part Details for CA773/10
CA773/10 CAD Models
CA773/10 Part Data Attributes:
|
CA773/10
Altech Corporation
Buy Now
|
Compare Parts:
CA773/10
Altech Corporation
|
Samacsys Manufacturer | Altech |