Part Details for CA8-12C-10-24D by Sprecher + Schuh
Overview of CA8-12C-10-24D by Sprecher + Schuh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for CA8-12C-10-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contactor - Three Pole - 24 VDC Coil - 1 NO - 20A (AC-1) - Non-Reversing. RoHS: Compliant | 0 |
|
$155.4800 / $166.5900 | Buy Now |