Part Details for CA801/1-3 by Altech Corporation
Overview of CA801/1-3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA801/1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2582
|
Newark | Jumper, Push-In, 5Mm Spacing, 2 Pole |Altech CA801/1-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $1.1800 | Buy Now |
DISTI #
1920-1909-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$0.7358 / $0.7900 | Buy Now |
DISTI #
845-CA801/1-3
|
Mouser Electronics | Terminal Block Tools & Accessories Insul Jmpr for alter 8mm Insulated RoHS: Compliant | 0 |
|
$0.7230 / $0.7800 | Order Now |
DISTI #
70077687
|
RS | Adjacent Jumper Term Blk for Spring ClampCSC2.5T 1-2 2-2 ADL2 | Altech Corp CA801/1-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 34 |
|
$0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.6030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 158 Factory Stock |
|
$0.6160 / $0.9260 | Buy Now |
|
Powell Electronics | Jumper, Push-In, 5mm spacing, 2 pole Min Qty: 100 | 104 |
|
$0.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 158 Factory Stock |
|
$0.6160 / $0.9260 | Buy Now |
DISTI #
10121874
|
TestEquity LLC | Altech CA801/1-3 Terminal Block, Screw Clamp Adjacent Jumper, Terminal CSC2.5T | 0 |
|
$0.9000 | Buy Now |
Part Details for CA801/1-3
CA801/1-3 CAD Models
CA801/1-3 Part Data Attributes
|
CA801/1-3
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
CA801/1-3
Altech Corporation
Terminal Blocks Insul Jmpr for alter 8mm Insulated
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |