Part Details for CA802 by Altech Corporation
Overview of CA802 by Altech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CA802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2588
|
Newark | End Stop 35Mm Din Rail |Altech CA802 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $1.0100 | Buy Now |
DISTI #
1920-1246-ND
|
DigiKey | CONN TERM BLK END STOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4654 In Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
3845-CA802-ND
|
DigiKey | END STOP, SINGLE SCREW RETAINER. Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
471 In Stock |
|
$0.7000 | Buy Now |
DISTI #
845-CA802
|
Mouser Electronics | Terminal Block Tools & Accessories End stop for 35MM 3pole RoHS: Compliant | 4203 |
|
$0.4460 / $0.8600 | Buy Now |
DISTI #
70078139
|
RS | End Stop Term Blk DIN Rail Gray 32 mm H 45 mm L 8 mm W, CA Series | Altech Corp CA802 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4178 |
|
$0.5560 / $0.8300 | Buy Now |
|
Future Electronics | CA802 Series 23 x 45 x 8 mm Polyamide 6.6 Terminal Block End Stop RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$0.4350 / $0.5250 | Buy Now |
|
Bisco Industries | 71 |
|
Buy Now | ||
|
Onlinecomponents.com | CX Series/ Accessory - End Stop RoHS: Compliant |
6451 In Stock 67254 Factory Stock |
|
$0.4122 / $0.6105 | Buy Now |
|
Quest Components | ACCESSORIES, SPRING TERMINAL BLOCK, END STOP, 32X45X8MM | 114 |
|
$0.4568 / $0.9789 | Buy Now |
|
Quest Components | ACCESSORIES, SPRING TERMINAL BLOCK, END STOP, 32X45X8MM | 106 |
|
$0.8158 / $1.6315 | Buy Now |